TBJA335M010CSSB0H00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206,

Overview of TBJA335M010CSSB0H00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TBJA335M010CSSB0H00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA335M010CSSB0H00 by Kyocera AVX Components

TBJA335M010CSSB0H00
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
Height
1.6 mm
JESD-609 Code
e0
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365
Size Code
1206
Terminal Finish
Tin/Lead (Sn/Pb)
Width
1.6 mm
Want to compare parts?
  1. TBJA335M010CSSB0H00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
    VS

Alternate Parts for TBJA335M010CSSB0H00

This table gives cross-reference parts and alternative options found for TBJA335M010CSSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335M010CSSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A335M010CC622B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, KEMET Corporation TBJA335M010CSSB0H00 vs T493A335M010CC622B
TBJA335M010CWLC0800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBJA335M010CSSB0H00 vs TBJA335M010CWLC0800
TBJA335M010CRSB0H23 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBJA335M010CSSB0H00 vs TBJA335M010CRSB0H23
T493A335M010CH652C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA335M010CSSB0H00 vs T493A335M010CH652C7280
T494A335M010AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY KEMET Corporation TBJA335M010CSSB0H00 vs T494A335M010AH
T493A335M010BT62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA335M010CSSB0H00 vs T493A335M010BT62107640
TMCMA1A335MTRF Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Holy Stone Enterprise Co Ltd TBJA335M010CSSB0H00 vs TMCMA1A335MTRF
T493A335M010BH63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA335M010CSSB0H00 vs T493A335M010BH63207640
T493A335M010CT612BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, KEMET Corporation TBJA335M010CSSB0H00 vs T493A335M010CT612BWAFL
T491A335M010AMAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206 KEMET Corporation TBJA335M010CSSB0H00 vs T491A335M010AMAUTO7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA335M010CSSB0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA335M010CSSB0H00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA335M010CSSB0H00 would you like to use for your alert(s)?
  • Please alert me when TBJA335M010CSSB0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA335M010CSSB0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA335M010CSSB0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA335M010CSSB0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA335M010CSSB0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA335M010CSSB0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: