Part Details for TBJA475J004CSMDT000 by Kyocera AVX Components
Overview of TBJA475J004CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA475J004CSMDT000
TBJA475J004CSMDT000 CAD Models
TBJA475J004CSMDT000 Part Data Attributes
|
TBJA475J004CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475J004CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for TBJA475J004CSMDT000
This table gives cross-reference parts and alternative options found for TBJA475J004CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475J004CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475J004CC642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | KEMET Corporation | TBJA475J004CSMDT000 vs T493A475J004CC642C |
T493A475J004CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | KEMET Corporation | TBJA475J004CSMDT000 vs T493A475J004CC611A |
TBJA475J004CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TBJA475J004CSMDT000 vs TBJA475J004CWLT0H00 |
T493A475J004CB621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | KEMET Corporation | TBJA475J004CSMDT000 vs T493A475J004CB621A |
TBJA475J004CWST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TBJA475J004CSMDT000 vs TBJA475J004CWST0800 |
CWR11CC475JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475J004CSMDT000 vs CWR11CC475JZBTR |
TBJA475J004CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TBJA475J004CSMDT000 vs TBJA475J004CWST0H23 |
TBJA475J004CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TBJA475J004CSMDT000 vs TBJA475J004CBST0823 |
TBJA475J004CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TBJA475J004CSMDT000 vs TBJA475J004CSST0800 |
T493A475J004CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | KEMET Corporation | TBJA475J004CSMDT000 vs T493A475J004CK612C |