Datasheets
TBJA475M006CBLD0800 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP

Part Details for TBJA475M006CBLD0800 by Kyocera AVX Components

Overview of TBJA475M006CBLD0800 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJA475M006CBLD0800

TBJA475M006CBLD0800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA475M006CBLD0800 Part Data Attributes

TBJA475M006CBLD0800 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA475M006CBLD0800 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6000 mΩ
Height 1.6 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365/8
Size Code 1206
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA475M006CBLD0800

This table gives cross-reference parts and alternative options found for TBJA475M006CBLD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475M006CBLD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA475M006CADZ0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CADZ0045
TBJA475M006CASB0800 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CASB0800
TBJA475M006CGLC0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CGLC0H24
TBJA475M006CELD0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CELD0924
TBJA475M006CKDB0823 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CKDB0823
TBJA475M006CXDC0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CXDC0924
TBJA475M006CRSZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CRSZ0845
07016-007MCCZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs 07016-007MCCZ
TBJA475M006CRLD0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CRLD0H45
TBJA475M006CEDZ0800 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components TBJA475M006CBLD0800 vs TBJA475M006CEDZ0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA475M006CBLD0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA475M006CBLD0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA475M006CBLD0800 would you like to use for your alert(s)?
  • Please alert me when TBJA475M006CBLD0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA475M006CBLD0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA475M006CBLD0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA475M006CBLD0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA475M006CBLD0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA475M006CBLD0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: