Part Details for TBJA684J020CSMDT023 by Kyocera AVX Components
Overview of TBJA684J020CSMDT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684J020CSMDT023
TBJA684J020CSMDT023 CAD Models
TBJA684J020CSMDT023 Part Data Attributes
|
TBJA684J020CSMDT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684J020CSMDT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for TBJA684J020CSMDT023
This table gives cross-reference parts and alternative options found for TBJA684J020CSMDT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684J020CSMDT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A684J020CK622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684J020CSMDT023 vs T493A684J020CK622B |
TBJA684J020CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J020CSMDT023 vs TBJA684J020CSLT0H24 |
TBJA684J020CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J020CSMDT023 vs TBJA684J020CWST0724 |
TBJA684J020CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J020CSMDT023 vs TBJA684J020CSLT0923 |
TBJA684J020CBLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J020CSMDT023 vs TBJA684J020CBLT0H45 |
T493A684J020CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684J020CSMDT023 vs T493A684J020CH632A |
T493A684J020CB621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684J020CSMDT023 vs T493A684J020CB621B |
T493A684J020CT622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684J020CSMDT023 vs T493A684J020CT622A |
TBJA684J020CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J020CSMDT023 vs TBJA684J020CSST0700 |
TBJA684J020CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J020CSMDT023 vs TBJA684J020CBST0723 |