Part Details for TBJA684M015CRST0H00 by Kyocera AVX Components
Overview of TBJA684M015CRST0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684M015CRST0H00
TBJA684M015CRST0H00 CAD Models
TBJA684M015CRST0H00 Part Data Attributes
|
TBJA684M015CRST0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684M015CRST0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684M015CRST0H00
This table gives cross-reference parts and alternative options found for TBJA684M015CRST0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684M015CRST0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A684M015SB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 0.68uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA684M015CRST0H00 vs T492A684M015SB |
TBJA684M015CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684M015CRST0H00 vs TBJA684M015CBLC9000 |
CWR11HH684MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA684M015CRST0H00 vs CWR11HH684MCB |
TBJA684M015CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684M015CRST0H00 vs TBJA684M015CBST0945 |
TBJA684M015CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684M015CRST0H00 vs TBJA684M015CWLT0H23 |
TBJA684M015CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684M015CRST0H00 vs TBJA684M015CWST0024 |
TBJA684M015CSLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684M015CRST0H00 vs TBJA684M015CSLT0H23 |
TBJA684M015CSLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684M015CRST0H00 vs TBJA684M015CSLT0H00 |
TBJA684M015CBLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684M015CRST0H00 vs TBJA684M015CBLT0H45 |
CWR11HH684MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA684M015CRST0H00 vs CWR11HH684MCA |