Part Details for TBJB105J025CEMC0900 by Kyocera AVX Components
Overview of TBJB105J025CEMC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB105J025CEMC0900
TBJB105J025CEMC0900 CAD Models
TBJB105J025CEMC0900 Part Data Attributes
|
TBJB105J025CEMC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB105J025CEMC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB105J025CEMC0900
This table gives cross-reference parts and alternative options found for TBJB105J025CEMC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB105J025CEMC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC105JZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB105J025CEMC0900 vs CWR11KC105JZATR |
TBJB105J025CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105J025CEMC0900 vs TBJB105J025CSLT0024 |
TBJB105J025CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105J025CEMC0900 vs TBJB105J025CWST0023 |
T493B105J025CB621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411, | KEMET Corporation | TBJB105J025CEMC0900 vs T493B105J025CB621A |
T493B105J025CT631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411, | KEMET Corporation | TBJB105J025CEMC0900 vs T493B105J025CT631A |
CWR11KC105JZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB105J025CEMC0900 vs CWR11KC105JZCTR |
TBJB105J025CBST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105J025CEMC0900 vs TBJB105J025CBST0H00 |
CWR11KS105JMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB105J025CEMC0900 vs CWR11KS105JMB |
TBJB105J025CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105J025CEMC0900 vs TBJB105J025CBST0745 |
TBJB105J025CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105J025CEMC0900 vs TBJB105J025CSLT0000 |