Part Details for TBJB105K025CSMDT000 by Kyocera AVX Components
Overview of TBJB105K025CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB105K025CSMDT000
TBJB105K025CSMDT000 CAD Models
TBJB105K025CSMDT000 Part Data Attributes
|
TBJB105K025CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB105K025CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB105K025CSMDT000
This table gives cross-reference parts and alternative options found for TBJB105K025CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB105K025CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105K025CRLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105K025CSMDT000 vs TBJB105K025CRLD0023 |
T493B105K025CB642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | KEMET Corporation | TBJB105K025CSMDT000 vs T493B105K025CB642B7610 |
T493B105K025CC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB105K025CSMDT000 vs T493B105K025CC6210WAFL |
TBJB105K025CLMT0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105K025CSMDT000 vs TBJB105K025CLMT0745 |
TBJB105K025CCLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105K025CSMDT000 vs TBJB105K025CCLZ0923 |
TBJB105K025CCLB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105K025CSMDT000 vs TBJB105K025CCLB0024 |
T493B105K025CT6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB105K025CSMDT000 vs T493B105K025CT6121 |
TBJB105K025CBMBT800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105K025CSMDT000 vs TBJB105K025CBMBT800 |
T496B105K025DT62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | KEMET Corporation | TBJB105K025CSMDT000 vs T496B105K025DT62207610 |
TBJB105K025CXLZTH45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105K025CSMDT000 vs TBJB105K025CXLZTH45 |