Part Details for TBJB105M025CSMDT000 by Kyocera AVX Components
Overview of TBJB105M025CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB105M025CSMDT000
TBJB105M025CSMDT000 CAD Models
TBJB105M025CSMDT000 Part Data Attributes
|
TBJB105M025CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB105M025CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB105M025CSMDT000
This table gives cross-reference parts and alternative options found for TBJB105M025CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB105M025CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK105MACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105M025CSMDT000 vs CWR11KK105MACW |
TBJB105M025CBMCT924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105M025CSMDT000 vs TBJB105M025CBMCT924 |
T493B105M025CC612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1411, | KEMET Corporation | TBJB105M025CSMDT000 vs T493B105M025CC612B |
T493B105M025CB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1411 | KEMET Corporation | TBJB105M025CSMDT000 vs T493B105M025CB6310 |
T493B105M025CC622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1411, | KEMET Corporation | TBJB105M025CSMDT000 vs T493B105M025CC622C7610 |
T493B105M025CB621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1411, | KEMET Corporation | TBJB105M025CSMDT000 vs T493B105M025CB621C7610 |
T493B105M025AT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB105M025CSMDT000 vs T493B105M025AT62207610 |
T493B105M025AC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB105M025CSMDT000 vs T493B105M025AC6230 |
TBJB105M025CGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105M025CSMDT000 vs TBJB105M025CGLB0024 |
TBJB105M025CKSZT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105M025CSMDT000 vs TBJB105M025CKSZT045 |