Part Details for TBJB106J010CSLC0000 by Kyocera AVX Components
Overview of TBJB106J010CSLC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106J010CSLC0000
TBJB106J010CSLC0000 CAD Models
TBJB106J010CSLC0000 Part Data Attributes
|
TBJB106J010CSLC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106J010CSLC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106J010CSLC0000
This table gives cross-reference parts and alternative options found for TBJB106J010CSLC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106J010CSLC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106J010CBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106J010CSLC0000 vs TBJB106J010CBLC0724 |
TBJB106J010CSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106J010CSLC0000 vs TBJB106J010CSLZ0045 |
T493B106J010CH631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106J010CSLC0000 vs T493B106J010CH631C |
T493B106J010CK611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106J010CSLC0000 vs T493B106J010CK611B |
T493B106J010CB631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106J010CSLC0000 vs T493B106J010CB631C |
T493B106J010CT632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106J010CSLC0000 vs T493B106J010CT632B |
T493B106J010CT611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106J010CSLC0000 vs T493B106J010CT611C |
T493B106J010CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106J010CSLC0000 vs T493B106J010CT641A |
TBJB106J010CSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106J010CSLC0000 vs TBJB106J010CSSB0723 |
TBJB106J010CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106J010CSLC0000 vs TBJB106J010CSSZ0023 |