Part Details for TBJB154K050CBST0923 by Kyocera AVX Components
Overview of TBJB154K050CBST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB154K050CBST0923
TBJB154K050CBST0923 CAD Models
TBJB154K050CBST0923 Part Data Attributes:
|
TBJB154K050CBST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB154K050CBST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB154K050CBST0923
This table gives cross-reference parts and alternative options found for TBJB154K050CBST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB154K050CBST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK154KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBST0923 vs CWR11NK154KZCTR |
CWR11NB154KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBST0923 vs CWR11NB154KZCBULK |
TBJB154K050CSLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBST0923 vs TBJB154K050CSLT0900 |
TBJB154K050CRLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBST0923 vs TBJB154K050CRLT0824 |
TBJB154K050CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBST0923 vs TBJB154K050CRLT0H24 |
TBJB154K050CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBST0923 vs TBJB154K050CSLT0724 |
TBJB154K050CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBST0923 vs TBJB154K050CWST0923 |
TBJB154K050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBST0923 vs TBJB154K050CSLD9000 |
CWR11NK154KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBST0923 vs CWR11NK154KZBW |
B45198L7154K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB154K050CBST0923 vs B45198L7154K209 |