Part Details for TBJB154K050CBSZ0824 by Kyocera AVX Components
Overview of TBJB154K050CBSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB154K050CBSZ0824
TBJB154K050CBSZ0824 CAD Models
TBJB154K050CBSZ0824 Part Data Attributes
|
TBJB154K050CBSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB154K050CBSZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB154K050CBSZ0824
This table gives cross-reference parts and alternative options found for TBJB154K050CBSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB154K050CBSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB154K050CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBSZ0824 vs TBJB154K050CBLT0745 |
TBJB154K050CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBSZ0824 vs TBJB154K050CRLT0H23 |
TBJB154K050CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBSZ0824 vs TBJB154K050CSLT0723 |
TBJB154K050CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBSZ0824 vs TBJB154K050CRST0000 |
TBJB154K050CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBSZ0824 vs TBJB154K050CBLC9000 |
CWR11NB154KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBSZ0824 vs CWR11NB154KZBBULK |
CWR11NC154KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBSZ0824 vs CWR11NC154KZCTR13 |
CWR11NC154KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBSZ0824 vs CWR11NC154KZCBULK |
TBJB154K050CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CBSZ0824 vs TBJB154K050CWLT0824 |
CWR11NB154KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CBSZ0824 vs CWR11NB154KCCBULK |