Part Details for TBJB155J025CAMZ0H00 by Kyocera AVX Components
Overview of TBJB155J025CAMZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155J025CAMZ0H00
TBJB155J025CAMZ0H00 CAD Models
TBJB155J025CAMZ0H00 Part Data Attributes
|
TBJB155J025CAMZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155J025CAMZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155J025CAMZ0H00
This table gives cross-reference parts and alternative options found for TBJB155J025CAMZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155J025CAMZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC155JZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CAMZ0H00 vs CWR11KC155JZBBULK |
TBJB155J025CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TBJB155J025CAMZ0H00 vs TBJB155J025CSST0845 |
CWR11KS155JPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB155J025CAMZ0H00 vs CWR11KS155JPC |
T493B155J025CC612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | KEMET Corporation | TBJB155J025CAMZ0H00 vs T493B155J025CC612B |
T493B155J025CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | KEMET Corporation | TBJB155J025CAMZ0H00 vs T493B155J025CT641A |
CWR11KS155JMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB155J025CAMZ0H00 vs CWR11KS155JMB |
CWR11KH155JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB155J025CAMZ0H00 vs CWR11KH155JBB |
TBJB155J025CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TBJB155J025CAMZ0H00 vs TBJB155J025CWLT0H45 |
TBJB155J025CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TBJB155J025CAMZ0H00 vs TBJB155J025CSLT0H24 |
T493B155J025CK641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | KEMET Corporation | TBJB155J025CAMZ0H00 vs T493B155J025CK641B |