Part Details for TBJB155J025CRLC045 by Kyocera AVX Components
Overview of TBJB155J025CRLC045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155J025CRLC045
TBJB155J025CRLC045 CAD Models
TBJB155J025CRLC045 Part Data Attributes:
|
TBJB155J025CRLC045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155J025CRLC045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJB155J025CRLC045
This table gives cross-reference parts and alternative options found for TBJB155J025CRLC045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155J025CRLC045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155J025CSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJA155J025CSZ9045 |
TBJB155J025CBSB023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJB155J025CBSB023 |
TBJA155J025CSL0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJA155J025CSL0745 |
TBJB155J025CSLZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJB155J025CSLZ023 |
TBJA155J025CRZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJA155J025CRZ0845 |
TBJB155J025CSSC045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJB155J025CSSC045 |
CWR11KC155JZZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs CWR11KC155JZZTR13 |
TBJA155J025CBS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJA155J025CBS0000 |
TBJA155J025CBZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJA155J025CBZ0000 |
TBJB155J025CSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155J025CRLC045 vs TBJB155J025CSZ0823 |