Part Details for TBJB156K004CRST0H24 by Kyocera AVX Components
Overview of TBJB156K004CRST0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB156K004CRST0H24
TBJB156K004CRST0H24 CAD Models
TBJB156K004CRST0H24 Part Data Attributes
|
TBJB156K004CRST0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB156K004CRST0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB156K004CRST0H24
This table gives cross-reference parts and alternative options found for TBJB156K004CRST0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156K004CRST0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B156K004CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB156K004CRST0H24 vs T493B156K004CT61207280 |
TBJB156K004CXSDT824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CXSDT824 |
TBJB156K004CKMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CKMZ0700 |
TBJB156K004CRLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CRLDT823 |
TBJB156K004CKSCT723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CKSCT723 |
TBJB156K004CLMZT923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CLMZT923 |
TBJB156K004CRSDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CRSDT000 |
TBJB156K004CGSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CGSZ0045 |
TBJB156K004CWMT0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CWMT0045 |
TBJB156K004CFSD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156K004CRST0H24 vs TBJB156K004CFSD0800 |