Datasheets
TBJB156K016CBLD0045 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP

Part Details for TBJB156K016CBLD0045 by Kyocera AVX Components

Overview of TBJB156K016CBLD0045 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB156K016CBLD0045

TBJB156K016CBLD0045 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB156K016CBLD0045 Part Data Attributes

TBJB156K016CBLD0045 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB156K016CBLD0045 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 800 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB156K016CBLD0045

This table gives cross-reference parts and alternative options found for TBJB156K016CBLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156K016CBLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB156K015LBSB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K015LBSB0000
TBJB156K015CBSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K015CBSZ0824
TBJB156K016LSLD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K016LSLD0800
TBJB156K016CBLD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K016CBLD0000
TBJB156K015CBSC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K015CBSC0845
TBJB156K015CBLC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K015CBLC0800
TBJB156K015CBSZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K015CBSZ0723
TBJB156K015CBLB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K015CBLB0924
TBJB156K015CBSC0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K015CBSC0023
TBJB156K016LBSD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB156K016CBLD0045 vs TBJB156K016LBSD0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB156K016CBLD0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB156K016CBLD0045 by Kyocera AVX Components

  • Please alert me when TBJB156K016CBLD0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJB156K016CBLD0045 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB156K016CBLD0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJB156K016CBLD0045 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB156K016CBLD0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB156K016CBLD0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: