Part Details for TBJB156M016CBSD0945 by Kyocera AVX Components
Overview of TBJB156M016CBSD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB156M016CBSD0945
TBJB156M016CBSD0945 CAD Models
TBJB156M016CBSD0945 Part Data Attributes
|
TBJB156M016CBSD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB156M016CBSD0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB156M016CBSD0945
This table gives cross-reference parts and alternative options found for TBJB156M016CBSD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156M016CBSD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M016CEDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M016CBSD0945 vs TBJB156M016CEDZ0823 |
TBJB156M016JDLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M016CBSD0945 vs TBJB156M016JDLZ0H45 |
TBJB156M016JELZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M016CBSD0945 vs TBJB156M016JELZ0745 |
TBJB156M016RDSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M016CBSD0945 vs TBJB156M016RDSZ0800 |
TBJB156M016CCDC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M016CBSD0945 vs TBJB156M016CCDC0024 |
TBJB156M016CDLC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M016CBSD0945 vs TBJB156M016CDLC0845 |
T493B156M016AB6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB156M016CBSD0945 vs T493B156M016AB6120WAFL |
T493B156M016CT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB156M016CBSD0945 vs T493B156M016CT63207610 |
TBJB156M016RCSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M016CBSD0945 vs TBJB156M016RCSZ0724 |
T494B156M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJB156M016CBSD0945 vs T494B156M016AHAUTO7280 |