TBJB156M016LRLD0723
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP

Overview of TBJB156M016LRLD0723 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB156M016LRLD0723 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB156M016LRLD0723 by Kyocera AVX Components

TBJB156M016LRLD0723
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
1.9 mm
JESD-609 Code
e3
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB156M016LRLD0723
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TBJB156M016LRLD0723

This table gives cross-reference parts and alternative options found for TBJB156M016LRLD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156M016LRLD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB156M016CEDZ0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, Kyocera AVX Components TBJB156M016LRLD0723 vs TBJB156M016CEDZ0823
TBJB156M016JDLZ0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, Kyocera AVX Components TBJB156M016LRLD0723 vs TBJB156M016JDLZ0H45
TBJB156M016JELZ0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, Kyocera AVX Components TBJB156M016LRLD0723 vs TBJB156M016JELZ0745
TBJB156M016RDSZ0800 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, Kyocera AVX Components TBJB156M016LRLD0723 vs TBJB156M016RDSZ0800
TBJB156M016CCDC0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, Kyocera AVX Components TBJB156M016LRLD0723 vs TBJB156M016CCDC0024
TBJB156M016CDLC0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, Kyocera AVX Components TBJB156M016LRLD0723 vs TBJB156M016CDLC0845
T493B156M016AB6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB156M016LRLD0723 vs T493B156M016AB6120WAFL
T493B156M016CT63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB156M016LRLD0723 vs T493B156M016CT63207610
TBJB156M016RCSZ0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, Kyocera AVX Components TBJB156M016LRLD0723 vs TBJB156M016RCSZ0724
T494B156M016AHAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TBJB156M016LRLD0723 vs T494B156M016AHAUTO7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB156M016LRLD0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB156M016LRLD0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB156M016LRLD0723 would you like to use for your alert(s)?
  • Please alert me when TBJB156M016LRLD0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB156M016LRLD0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB156M016LRLD0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB156M016LRLD0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB156M016LRLD0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB156M016LRLD0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: