Part Details for TBJB224K050CRLT0745 by Kyocera AVX Components
Overview of TBJB224K050CRLT0745 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB224K050CRLT0745
TBJB224K050CRLT0745 CAD Models
TBJB224K050CRLT0745 Part Data Attributes
|
TBJB224K050CRLT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB224K050CRLT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB224K050CRLT0745
This table gives cross-reference parts and alternative options found for TBJB224K050CRLT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB224K050CRLT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB224K050CBLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0745 vs TBJB224K050CBLT0H24 |
CWR11NH224KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB224K050CRLT0745 vs CWR11NH224KCB |
TBJB224K050CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0745 vs TBJB224K050CSST0924 |
VTS224K050BT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Vatronics Technologies Limited | TBJB224K050CRLT0745 vs VTS224K050BT |
CWR11NH224KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB224K050CRLT0745 vs CWR11NH224KBA |
CWR11NB224KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB224K050CRLT0745 vs CWR11NB224KZBBULK |
TBJB224K050CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0745 vs TBJB224K050CWST0000 |
TBJB224K050CWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0745 vs TBJB224K050CWLT0724 |
CWR11NC224KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB224K050CRLT0745 vs CWR11NC224KZCBULK |
B45196L7224K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB224K050CRLT0745 vs B45196L7224K209 |