TBJB224K050CRST0700
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411

Overview of TBJB224K050CRST0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB224K050CRST0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB224K050CRST0700 by Kyocera AVX Components

TBJB224K050CRST0700
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
14000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB224K050CRST0700
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411
    VS

Alternate Parts for TBJB224K050CRST0700

This table gives cross-reference parts and alternative options found for TBJB224K050CRST0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB224K050CRST0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11NC224KDBULK Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, Kyocera AVX Components TBJB224K050CRST0700 vs CWR11NC224KDBULK
CWR11NK224KDBL Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB224K050CRST0700 vs CWR11NK224KDBL
TBJB224K050CBMBT000 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, Kyocera AVX Components TBJB224K050CRST0700 vs TBJB224K050CBMBT000
TBJB224K050CXLDT700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, Kyocera AVX Components TBJB224K050CRST0700 vs TBJB224K050CXLDT700
T493B224K050CB6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB224K050CRST0700 vs T493B224K050CB6130
T492B224K050CC42517610 Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, KEMET Corporation TBJB224K050CRST0700 vs T492B224K050CC42517610
TBJB224K050CDLB0H45 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, Kyocera AVX Components TBJB224K050CRST0700 vs TBJB224K050CDLB0H45
T493B224K050CN6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB224K050CRST0700 vs T493B224K050CN6310WAFL
TBJB224K050CWMDT823 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, Kyocera AVX Components TBJB224K050CRST0700 vs TBJB224K050CWMDT823
TBJB224K050CCSZ0845 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, Kyocera AVX Components TBJB224K050CRST0700 vs TBJB224K050CCSZ0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB224K050CRST0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB224K050CRST0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB224K050CRST0700 would you like to use for your alert(s)?
  • Please alert me when TBJB224K050CRST0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB224K050CRST0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB224K050CRST0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB224K050CRST0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB224K050CRST0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB224K050CRST0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: