Part Details for TBJB225K020CRLT0945 by Kyocera AVX Components
Overview of TBJB225K020CRLT0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225K020CRLT0945
TBJB225K020CRLT0945 CAD Models
TBJB225K020CRLT0945 Part Data Attributes
|
TBJB225K020CRLT0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225K020CRLT0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225K020CRLT0945
This table gives cross-reference parts and alternative options found for TBJB225K020CRLT0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K020CRLT0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JH225KTB/FA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Vishay Intertechnologies | TBJB225K020CRLT0945 vs CWR11JH225KTB/FA |
TBJB225K020CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225K020CRLT0945 vs TBJB225K020CBST0745 |
TBJB225K020CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225K020CRLT0945 vs TBJB225K020CSLT0000 |
TBJB225K020CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225K020CRLT0945 vs TBJB225K020CBLT0023 |
TBJB225K020CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225K020CRLT0945 vs TBJB225K020CRST0023 |
CWR11JH225KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB225K020CRLT0945 vs CWR11JH225KBC |
CWR11JC225KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225K020CRLT0945 vs CWR11JC225KZAW |
CWR11JC225KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225K020CRLT0945 vs CWR11JC225KZBTR13 |
T492B225K020BK | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K020CRLT0945 vs T492B225K020BK |
TBJB225K020CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225K020CRLT0945 vs TBJB225K020CWLT0924 |