Part Details for TBJB225M015CSMDT000 by Kyocera AVX Components
Overview of TBJB225M015CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225M015CSMDT000
TBJB225M015CSMDT000 CAD Models
TBJB225M015CSMDT000 Part Data Attributes
|
TBJB225M015CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225M015CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225M015CSMDT000
This table gives cross-reference parts and alternative options found for TBJB225M015CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225M015CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB225MDTR13 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225M015CSMDT000 vs CWR11HB225MDTR13 |
CWR11HB225MD | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225M015CSMDT000 vs CWR11HB225MD |
CWR11HC225MABTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M015CSMDT000 vs CWR11HC225MABTR4 |
T492B225M015DB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB225M015CSMDT000 vs T492B225M015DB4251 |
TBJB225M015CRLZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M015CSMDT000 vs TBJB225M015CRLZT700 |
TBJB225M015CSLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225M015CSMDT000 vs TBJB225M015CSLC0845 |
TBJB225M015CWSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M015CSMDT000 vs TBJB225M015CWSBT045 |
TBJB225M015CWLDT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M015CSMDT000 vs TBJB225M015CWLDT723 |
T492B225M015SB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB225M015CSMDT000 vs T492B225M015SB4250 |
TBJB225M015CAST0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M015CSMDT000 vs TBJB225M015CAST0045 |