Part Details for TBJB225M020CRST0045 by Kyocera AVX Components
Overview of TBJB225M020CRST0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225M020CRST0045
TBJB225M020CRST0045 CAD Models
TBJB225M020CRST0045 Part Data Attributes
|
TBJB225M020CRST0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225M020CRST0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225M020CRST0045
This table gives cross-reference parts and alternative options found for TBJB225M020CRST0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225M020CRST0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R4225M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB225M020CRST0045 vs B45198R4225M206 |
TBJB225M020CKSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CRST0045 vs TBJB225M020CKSC0945 |
TBJB225M020CCMD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CRST0045 vs TBJB225M020CCMD0924 |
TBJB225M020CSMZTH23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CRST0045 vs TBJB225M020CSMZTH23 |
TBJB225M020CKLBTH00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CRST0045 vs TBJB225M020CKLBTH00 |
T493B225M020CK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225M020CRST0045 vs T493B225M020CK63207610 |
TBJB225M020CBLCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CRST0045 vs TBJB225M020CBLCT000 |
T496B225M020CH632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225M020CRST0045 vs T496B225M020CH632C7640 |
TBJB225M020CEMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CRST0045 vs TBJB225M020CEMC0H24 |
T493B225M020CB642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225M020CRST0045 vs T493B225M020CB642C7280 |