TBJB226J015CBLC0723
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP

Overview of TBJB226J015CBLC0723 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB226J015CBLC0723 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB226J015CBLC0723 by Kyocera AVX Components

TBJB226J015CBLC0723
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
COTS Product
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0036 mA
Length
3.5 mm
Manufacturer Series
TBJ
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Series
TBJ(15V,J TOL,B)
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB226J015CBLC0723
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TBJB226J015CBLC0723

This table gives cross-reference parts and alternative options found for TBJB226J015CBLC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J015CBLC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB226J016CGLD0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB226J016CGLD0724
TBJB336J016CGSZ0945 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB336J016CGSZ0945
T83B226J016ECSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, 1411 Vishay Intertechnologies TBJB226J015CBLC0723 vs T83B226J016ECSL
TBJB226J016CXSB0023 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB226J016CXSB0023
TBJB226J016CWDZ0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB226J016CWDZ0924
TBJB336J016CRLZ0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB336J016CRLZ0745
T493B226J016BK64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB226J015CBLC0723 vs T493B226J016BK64207280
TBJB226J016CASC0700 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB226J016CASC0700
TBJB336J016CESB0945 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB336J016CESB0945
TBJB226J016CCSD0824 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBLC0723 vs TBJB226J016CCSD0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB226J015CBLC0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB226J015CBLC0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB226J015CBLC0723 would you like to use for your alert(s)?
  • Please alert me when TBJB226J015CBLC0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB226J015CBLC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB226J015CBLC0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB226J015CBLC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB226J015CBLC0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB226J015CBLC0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: