Part Details for TBJB226J016CBSZ0824 by Kyocera AVX Components
Overview of TBJB226J016CBSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226J016CBSZ0824
TBJB226J016CBSZ0824 CAD Models
TBJB226J016CBSZ0824 Part Data Attributes
|
TBJB226J016CBSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226J016CBSZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0036 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226J016CBSZ0824
This table gives cross-reference parts and alternative options found for TBJB226J016CBSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J016CBSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226J016CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB226J016CGLD0724 |
TBJB336J016CGSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB336J016CGSZ0945 |
T83B226J016ECSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, 1411 | Vishay Intertechnologies | TBJB226J016CBSZ0824 vs T83B226J016ECSL |
TBJB226J016CXSB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB226J016CXSB0023 |
TBJB226J016CWDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB226J016CWDZ0924 |
TBJB336J016CRLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB336J016CRLZ0745 |
T493B226J016BK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB226J016CBSZ0824 vs T493B226J016BK64207280 |
TBJB226J016CASC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB226J016CASC0700 |
TBJB336J016CESB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB336J016CESB0945 |
TBJB226J016CCSD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CBSZ0824 vs TBJB226J016CCSD0824 |