Part Details for TBJB226K015CBSC0724 by Kyocera AVX Components
Overview of TBJB226K015CBSC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226K015CBSC0724
TBJB226K015CBSC0724 CAD Models
TBJB226K015CBSC0724 Part Data Attributes
|
TBJB226K015CBSC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226K015CBSC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0036 mA | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TBJ(15V,K TOL,B) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226K015CBSC0724
This table gives cross-reference parts and alternative options found for TBJB226K015CBSC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226K015CBSC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K016CBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB336K016CBLB0H24 |
TBJB336K016CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB336K016CBSZ0900 |
TR3B226K016F0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB226K015CBSC0724 vs TR3B226K016F0700 |
TBJB336K016CRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB336K016CRLB0900 |
TBJB226K015CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB226K015CBSC0000 |
TBJB336K016CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB336K016CSLZ0000 |
TBJB336K016CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB336K016CBSB0H00 |
TBJB336K016CBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB336K016CBLZ0000 |
TBJB226K015CBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB226K015CBLZ0045 |
TBJB336K016CWLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226K015CBSC0724 vs TBJB336K016CWLB0723 |