TBJB334K050CSLT0945
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411

Overview of TBJB334K050CSLT0945 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB334K050CSLT0945 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB334K050CSLT0945 by Kyocera AVX Components

TBJB334K050CSLT0945
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
Height
1.9 mm
JESD-609 Code
e4
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB334K050CSLT0945
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411
    VS

Alternate Parts for TBJB334K050CSLT0945

This table gives cross-reference parts and alternative options found for TBJB334K050CSLT0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334K050CSLT0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496B334K050CC631CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, KEMET Corporation TBJB334K050CSLT0945 vs T496B334K050CC631CWAFL
TBJB334K050CCLZ0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, Kyocera AVX Components TBJB334K050CSLT0945 vs TBJB334K050CCLZ0700
TBJB334K050CCMZ0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, Kyocera AVX Components TBJB334K050CSLT0945 vs TBJB334K050CCMZ0723
TBJB334K050CGMT0824 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, Kyocera AVX Components TBJB334K050CSLT0945 vs TBJB334K050CGMT0824
TBJB334K050CBSBT924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, Kyocera AVX Components TBJB334K050CSLT0945 vs TBJB334K050CBSBT924
TBJB334K050CBLZ0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 Kyocera AVX Components TBJB334K050CSLT0945 vs TBJB334K050CBLZ0H00
T451B13341HKB Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 Fenghua (HK) Electronics Ltd TBJB334K050CSLT0945 vs T451B13341HKB
TBJB334K050CAMT0000 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, Kyocera AVX Components TBJB334K050CSLT0945 vs TBJB334K050CAMT0000
TBJB334K050CKMDT945 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, Kyocera AVX Components TBJB334K050CSLT0945 vs TBJB334K050CKMDT945
T493B334K050BK6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB334K050CSLT0945 vs T493B334K050BK6120WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB334K050CSLT0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB334K050CSLT0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB334K050CSLT0945 would you like to use for your alert(s)?
  • Please alert me when TBJB334K050CSLT0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB334K050CSLT0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB334K050CSLT0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB334K050CSLT0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB334K050CSLT0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB334K050CSLT0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: