Part Details for TBJB334M050CWST0945 by Kyocera AVX Components
Overview of TBJB334M050CWST0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB334M050CWST0945
TBJB334M050CWST0945 CAD Models
TBJB334M050CWST0945 Part Data Attributes
|
TBJB334M050CWST0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB334M050CWST0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB334M050CWST0945
This table gives cross-reference parts and alternative options found for TBJB334M050CWST0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334M050CWST0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334M050CCMD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CCMD0745 |
TBJB334M050CXMBT823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CXMBT823 |
TBJB334M050CXLBT800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CXLBT800 |
TBJB334M050CWMCTH45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CWMCTH45 |
TBJB334M050CSMT0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CSMT0800 |
TBJB334M050CRMT0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CRMT0724 |
TBJB334M050CLMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CLMZ0H23 |
TBJB334M050CLMC0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CLMC0000 |
TBJB334M050CEMB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CEMB0723 |
TBJB334M050CDMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CWST0945 vs TBJB334M050CDMB0H23 |