TBJB335J015CRLT0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411

Overview of TBJB335J015CRLT0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB335J015CRLT0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB335J015CRLT0900 by Kyocera AVX Components

TBJB335J015CRLT0900
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.9 mm
JESD-609 Code
e4
Length
3.5 mm
Manufacturer Series
TBJ
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/8
Series
TBJ
Size Code
1411
Terminal Finish
Gold (Au)
Width
2.8 mm
Want to compare parts?
  1. TBJB335J015CRLT0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411
    VS

Alternate Parts for TBJB335J015CRLT0900

This table gives cross-reference parts and alternative options found for TBJB335J015CRLT0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J015CRLT0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11HB335JSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB335J015CRLT0900 vs CWR11HB335JSB
TBJB335J015CBSZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CBSZ0723
TBJB335J015CBLC0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CBLC0723
TBJB335J015CLSCTH45 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CLSCTH45
TBJB335J015CRMC0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CRMC0823
TBJB335J015CRMT0723 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CRMT0723
TBJB335J015CSLC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CSLC0700
TBJB335J015CWLBT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CWLBT723
TBJB335J015CALT0723 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CALT0723
TBJB335J015CWSD0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335J015CRLT0900 vs TBJB335J015CWSD0H23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB335J015CRLT0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB335J015CRLT0900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB335J015CRLT0900 would you like to use for your alert(s)?
  • Please alert me when TBJB335J015CRLT0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB335J015CRLT0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB335J015CRLT0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB335J015CRLT0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB335J015CRLT0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB335J015CRLT0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: