Part Details for TBJB335J015CRST0923 by Kyocera AVX Components
Overview of TBJB335J015CRST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335J015CRST0923
TBJB335J015CRST0923 CAD Models
TBJB335J015CRST0923 Part Data Attributes
|
TBJB335J015CRST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335J015CRST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Gold (Au) | |
Width | 2.8 mm |
Alternate Parts for TBJB335J015CRST0923
This table gives cross-reference parts and alternative options found for TBJB335J015CRST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J015CRST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB335JSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB335J015CRST0923 vs CWR11HB335JSB |
TBJB335J015CBSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CBSZ0723 |
TBJB335J015CBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CBLC0723 |
TBJB335J015CLSCTH45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CLSCTH45 |
TBJB335J015CRMC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CRMC0823 |
TBJB335J015CRMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CRMT0723 |
TBJB335J015CSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CSLC0700 |
TBJB335J015CWLBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CWLBT723 |
TBJB335J015CALT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CALT0723 |
TBJB335J015CWSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335J015CRST0923 vs TBJB335J015CWSD0H23 |