Part Details for TBJB335K010CSMDT045 by Kyocera AVX Components
Overview of TBJB335K010CSMDT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335K010CSMDT045
TBJB335K010CSMDT045 CAD Models
TBJB335K010CSMDT045 Part Data Attributes
|
TBJB335K010CSMDT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335K010CSMDT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335K010CSMDT045
This table gives cross-reference parts and alternative options found for TBJB335K010CSMDT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K010CSMDT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K010CRLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K010CSMDT045 vs TBJB335K010CRLT0023 |
CWR11FS335KRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB335K010CSMDT045 vs CWR11FS335KRA |
TBJB335K010CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K010CSMDT045 vs TBJB335K010CBST0024 |
TBJB335K010CSLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K010CSMDT045 vs TBJB335K010CSLT0700 |
TBJB335K010CRLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K010CSMDT045 vs TBJB335K010CRLT0H00 |
TBJB335K010CWST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K010CSMDT045 vs TBJB335K010CWST0823 |
CWR11FK335KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K010CSMDT045 vs CWR11FK335KCABULK |
TBJB335K010CRST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K010CSMDT045 vs TBJB335K010CRST0045 |
CWR11FB335KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K010CSMDT045 vs CWR11FB335KCCBULK |
T492B335K010MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB335K010CSMDT045 vs T492B335K010MB |