Part Details for TBJB335K015CSMDT024 by Kyocera AVX Components
Overview of TBJB335K015CSMDT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335K015CSMDT024
TBJB335K015CSMDT024 CAD Models
TBJB335K015CSMDT024 Part Data Attributes
|
TBJB335K015CSMDT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335K015CSMDT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.8 mm |
Alternate Parts for TBJB335K015CSMDT024
This table gives cross-reference parts and alternative options found for TBJB335K015CSMDT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K015CSMDT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HS335KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB335K015CSMDT024 vs CWR11HS335KSA |
CWR11HS335KDB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB335K015CSMDT024 vs CWR11HS335KDB |
TBJB335K015CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CSMDT024 vs TBJB335K015CSST0900 |
TBJB335K015CBST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CSMDT024 vs TBJB335K015CBST0923 |
TBJB335K015CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CSMDT024 vs TBJB335K015CWLT0000 |
CWR11HS335KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB335K015CSMDT024 vs CWR11HS335KPA |
TBJB335K015CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CSMDT024 vs TBJB335K015CBLT0945 |
TBJB335K015CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CSMDT024 vs TBJB335K015CRST0023 |
TBJB335K015CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CSMDT024 vs TBJB335K015CWLT0045 |
TBJB335K015CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CSMDT024 vs TBJB335K015CBLT0900 |