Part Details for TBJB335K035CBSD0023 by Kyocera AVX Components
Overview of TBJB335K035CBSD0023 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335K035CBSD0023
TBJB335K035CBSD0023 CAD Models
TBJB335K035CBSD0023 Part Data Attributes
|
TBJB335K035CBSD0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335K035CBSD0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335K035CBSD0023
This table gives cross-reference parts and alternative options found for TBJB335K035CBSD0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K035CBSD0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K035CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K035CBSD0023 vs TBJB335K035CBLZ9045 |
TBJB335K035CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K035CBSD0023 vs TBJB335K035CRSD0000 |
T450B13351VKAP | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJB335K035CBSD0023 vs T450B13351VKAP |
T83B335K035UAZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TBJB335K035CBSD0023 vs T83B335K035UAZS |
T451B13351VKAB | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJB335K035CBSD0023 vs T451B13351VKAB |
TBJB335K035CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K035CBSD0023 vs TBJB335K035CRSD0924 |
TBJB335K035CRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K035CBSD0023 vs TBJB335K035CRLD0045 |
TBJB335K035CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K035CBSD0023 vs TBJB335K035CBSD0745 |
TBJB335K035CSLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K035CBSD0023 vs TBJB335K035CSLD0000 |
TBJB335K035CBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335K035CBSD0023 vs TBJB335K035CBLD0023 |