Part Details for TBJB335M010CBST0800 by Kyocera AVX Components
Overview of TBJB335M010CBST0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335M010CBST0800
TBJB335M010CBST0800 CAD Models
TBJB335M010CBST0800 Part Data Attributes
|
TBJB335M010CBST0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335M010CBST0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335M010CBST0800
This table gives cross-reference parts and alternative options found for TBJB335M010CBST0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335M010CBST0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M010CRSDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M010CBST0800 vs TBJB335M010CRSDT823 |
T492B335M010CH42517610 | Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335M010CBST0800 vs T492B335M010CH42517610 |
TBJB335M010CWMZT723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M010CBST0800 vs TBJB335M010CWMZT723 |
T493B335M010BC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB335M010CBST0800 vs T493B335M010BC64107610 |
TBJB335M010CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335M010CBST0800 vs TBJB335M010CWLT0H45 |
TBJB335M010CKLCT824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M010CBST0800 vs TBJB335M010CKLCT824 |
T493B335M010BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB335M010CBST0800 vs T493B335M010BB61207280 |
T493B335M010CB622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335M010CBST0800 vs T493B335M010CB622CWAFL |
T496B335M010AK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335M010CBST0800 vs T496B335M010AK63107280 |
TBJB335M010CFMD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M010CBST0800 vs TBJB335M010CFMD0924 |