Part Details for TBJB335M015CBST0900 by Kyocera AVX Components
Overview of TBJB335M015CBST0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335M015CBST0900
TBJB335M015CBST0900 CAD Models
TBJB335M015CBST0900 Part Data Attributes
|
TBJB335M015CBST0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335M015CBST0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Gold (Au) | |
Width | 2.8 mm |
Alternate Parts for TBJB335M015CBST0900
This table gives cross-reference parts and alternative options found for TBJB335M015CBST0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335M015CBST0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M015CKMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CKMB0H00 |
TBJB335M015CRLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CRLB9900 |
TBJB335M015CFST0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CFST0045 |
TBJB335M015CSSCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CSSCTH23 |
TBJB335M015CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CWLT0H45 |
TBJB335M015CBMC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CBMC0000 |
TBJB335M015CWLZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CWLZT700 |
TBJB335M015CXLT0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CXLT0745 |
TBJB335M015CRSDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CRSDT823 |
TBJB335M015CALC9H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M015CBST0900 vs TBJB335M015CALC9H45 |