Part Details for TBJB474K035CWLT0924 by Kyocera AVX Components
Overview of TBJB474K035CWLT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB474K035CWLT0924
TBJB474K035CWLT0924 CAD Models
TBJB474K035CWLT0924 Part Data Attributes
|
TBJB474K035CWLT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474K035CWLT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474K035CWLT0924
This table gives cross-reference parts and alternative options found for TBJB474K035CWLT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474K035CWLT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC474KBCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CWLT0924 vs CWR11MC474KBCTR4 |
CWR11MB474KDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411 | Kyocera AVX Components | TBJB474K035CWLT0924 vs CWR11MB474KDBTR |
CWR11MK474KABBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CWLT0924 vs CWR11MK474KABBULK |
T496B474K035AK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474K035CWLT0924 vs T496B474K035AK64107610 |
T493B474K035BC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB474K035CWLT0924 vs T493B474K035BC62307610 |
T493B474K035CC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | TBJB474K035CWLT0924 vs T493B474K035CC6430C-7280 |
T493B474K035CT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB474K035CWLT0924 vs T493B474K035CT64207640 |
T493B474K035CB652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474K035CWLT0924 vs T493B474K035CB652A7640 |
TBJB474K035CSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474K035CWLT0924 vs TBJB474K035CSSB0800 |
T496B474K035BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | TBJB474K035CWLT0924 vs T496B474K035BK6310 |