Part Details for TBJB474M050CRSC0745 by Kyocera AVX Components
Overview of TBJB474M050CRSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB474M050CRSC0745
TBJB474M050CRSC0745 CAD Models
TBJB474M050CRSC0745 Part Data Attributes
|
TBJB474M050CRSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474M050CRSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474M050CRSC0745
This table gives cross-reference parts and alternative options found for TBJB474M050CRSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474M050CRSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B474M050AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050AC6320 |
T493B474M050BC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050BC6123 |
T493B474M050CC621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050CC621B |
TBJB474M050CWLD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRSC0745 vs TBJB474M050CWLD0800 |
T493B474M050CH611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050CH611C7640 |
T493B474M050CH621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050CH621B7640 |
T493B474M050CT612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050CT612CWAFL |
TBJB474M050CXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRSC0745 vs TBJB474M050CXLZ0045 |
T493B474M050CT622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050CT622BWAFL |
T493B474M050CT651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M050CRSC0745 vs T493B474M050CT651C7640 |