Part Details for TBJB475K006CBLT0924 by Kyocera AVX Components
Overview of TBJB475K006CBLT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475K006CBLT0924
TBJB475K006CBLT0924 CAD Models
TBJB475K006CBLT0924 Part Data Attributes:
|
TBJB475K006CBLT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475K006CBLT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475K006CBLT0924
This table gives cross-reference parts and alternative options found for TBJB475K006CBLT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475K006CBLT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC475KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475K006CBLT0924 vs CWR11DC475KZCTR13 |
TBJB475K006CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475K006CBLT0924 vs TBJB475K006CSLT0000 |
TBJB475K006CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475K006CBLT0924 vs TBJB475K006CBLT0023 |
TBJB475K006CWLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475K006CBLT0924 vs TBJB475K006CWLT0H24 |
CWR11DS475KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB475K006CBLT0924 vs CWR11DS475KRC |
TBJB475K006CSLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475K006CBLT0924 vs TBJB475K006CSLT0824 |
TBJB475K006CRLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475K006CBLT0924 vs TBJB475K006CRLT0745 |
TBJB475K006CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475K006CBLT0924 vs TBJB475K006CBST0800 |
TBJB475K006CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475K006CBLT0924 vs TBJB475K006CBLT0845 |
CWR11DS475KSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB475K006CBLT0924 vs CWR11DS475KSB |