Part Details for TBJB476J004CRSZ0023 by Kyocera AVX Components
Overview of TBJB476J004CRSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB476J004CRSZ0023
TBJB476J004CRSZ0023 CAD Models
TBJB476J004CRSZ0023 Part Data Attributes
|
TBJB476J004CRSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB476J004CRSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB476J004CRSZ0023
This table gives cross-reference parts and alternative options found for TBJB476J004CRSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB476J004CRSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476J004CH652C7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004CH652C7280 |
T493B476J004AN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004AN64107610 |
T493B476J004CK612BWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004CK612BWAFL |
T493B476J004CK641C7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004CK641C7640 |
T493B476J004BM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004BM62207610 |
T493B476J004BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004BH6410WAFL |
TBJB476J004CSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CRSZ0023 vs TBJB476J004CSLC0945 |
T493B476J004AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004AN63107640 |
T493B476J004CH641BWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004CH641BWAFL |
T493B476J004CH651AWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CRSZ0023 vs T493B476J004CH651AWAFL |