Part Details for TBJB685K010CRLT0000 by Kyocera AVX Components
Overview of TBJB685K010CRLT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K010CRLT0000
TBJB685K010CRLT0000 CAD Models
TBJB685K010CRLT0000 Part Data Attributes
|
TBJB685K010CRLT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K010CRLT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K010CRLT0000
This table gives cross-reference parts and alternative options found for TBJB685K010CRLT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K010CRLT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K010CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CSLT0945 |
TBJB685K010CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CSST0H23 |
TBJB685K010CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CBLT0945 |
CWR11FB685KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K010CRLT0000 vs CWR11FB685KZCTR |
TBJB685K010CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CWLT0000 |
TBJB685K010CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CWST0745 |
TBJB685K010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CRLC9000 |
TBJB685K010CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CWLT0023 |
TBJB685K010CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0000 vs TBJB685K010CBLT0000 |
TCKIA685BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TBJB685K010CRLT0000 vs TCKIA685BT-LF |