Part Details for TBJB685K010CRLT0023 by Kyocera AVX Components
Overview of TBJB685K010CRLT0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K010CRLT0023
TBJB685K010CRLT0023 CAD Models
TBJB685K010CRLT0023 Part Data Attributes
|
TBJB685K010CRLT0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K010CRLT0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K010CRLT0023
This table gives cross-reference parts and alternative options found for TBJB685K010CRLT0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K010CRLT0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FS685KMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB685K010CRLT0023 vs CWR11FS685KMZ |
CWR11FB685KBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K010CRLT0023 vs CWR11FB685KBABULK |
B45198E2685K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB685K010CRLT0023 vs B45198E2685K206 |
CWR11FC685KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K010CRLT0023 vs CWR11FC685KCCBULK |
TBJB685K010CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0023 vs TBJB685K010CWLT0H00 |
T492B685K010MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB685K010CRLT0023 vs T492B685K010MB |
TBJB685K010CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010CRLT0023 vs TBJB685K010CWST0824 |
T83B685K010UBAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TBJB685K010CRLT0023 vs T83B685K010UBAS |
CWR11FC685KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K010CRLT0023 vs CWR11FC685KBBULK |
T492B685K010RB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB685K010CRLT0023 vs T492B685K010RB |