Part Details for TBJB685M004CSMDT023 by Kyocera AVX Components
Overview of TBJB685M004CSMDT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M004CSMDT023
TBJB685M004CSMDT023 CAD Models
TBJB685M004CSMDT023 Part Data Attributes
|
TBJB685M004CSMDT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M004CSMDT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.8 mm |
Alternate Parts for TBJB685M004CSMDT023
This table gives cross-reference parts and alternative options found for TBJB685M004CSMDT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M004CSMDT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685M004CRST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSMDT023 vs TBJB685M004CRST0945 |
TBJB685M004CRLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSMDT023 vs TBJB685M004CRLT0945 |
TBJB685M004CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSMDT023 vs TBJB685M004CWST0700 |
TBJB685M004CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSMDT023 vs TBJB685M004CWLT0000 |
TBJB685M004CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSMDT023 vs TBJB685M004CWST0000 |
TBJB685M004CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSMDT023 vs TBJB685M004CWLT0H23 |
CWR11CC685MBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M004CSMDT023 vs CWR11CC685MBABULK |
CWR11CB685MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M004CSMDT023 vs CWR11CB685MZCW |
CWR11CC685MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M004CSMDT023 vs CWR11CC685MZABULK |
TBJB685M004CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M004CSMDT023 vs TBJB685M004CBLC9000 |