Part Details for TBJB685M016CBLD0924 by Kyocera AVX Components
Overview of TBJB685M016CBLD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M016CBLD0924
TBJB685M016CBLD0924 CAD Models
TBJB685M016CBLD0924 Part Data Attributes
|
TBJB685M016CBLD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M016CBLD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685M016CBLD0924
This table gives cross-reference parts and alternative options found for TBJB685M016CBLD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M016CBLD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685M016CK621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685M016CBLD0924 vs T493B685M016CK621A7280 |
TBJB685M016CGLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016CGLC0700 |
TBJB685M016CGDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016CGDZ0745 |
TBJB685M016CFLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016CFLC0H00 |
TBJB685M016RDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016RDLZ0024 |
TBJB685M016CDLD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016CDLD0900 |
TBJB685M016CCLD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016CCLD0824 |
T493B685M016CK611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685M016CBLD0924 vs T493B685M016CK611B7280 |
TBJB685M016RLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016RLSB0H23 |
TBJB685M016RCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBLD0924 vs TBJB685M016RCLB0924 |