There are no models available for this part yet.
Overview of TBJB685M016CBSD0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJB685M016CBSD0800 by Kyocera AVX Components
Part Data Attributes for TBJB685M016CBSD0800 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TBJB685M016CBSD0800
This table gives cross-reference parts and alternative options found for TBJB685M016CBSD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M016CBSD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685M016CK621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685M016CBSD0800 vs T493B685M016CK621A7280 |
TBJB685M016CGLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016CGLC0700 |
TBJB685M016CGDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016CGDZ0745 |
TBJB685M016CFLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016CFLC0H00 |
TBJB685M016RDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016RDLZ0024 |
TBJB685M016CDLD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016CDLD0900 |
TBJB685M016CCLD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016CCLD0824 |
T493B685M016CK611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685M016CBSD0800 vs T493B685M016CK611B7280 |
TBJB685M016RLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016RLSB0H23 |
TBJB685M016RCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M016CBSD0800 vs TBJB685M016RCLB0924 |