Part Details for TBJC105J050CSMDT000 by Kyocera AVX Components
Overview of TBJC105J050CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105J050CSMDT000
TBJC105J050CSMDT000 CAD Models
TBJC105J050CSMDT000 Part Data Attributes
|
TBJC105J050CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105J050CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |
Alternate Parts for TBJC105J050CSMDT000
This table gives cross-reference parts and alternative options found for TBJC105J050CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105J050CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105J050CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105J050CSMDT000 vs TBJC105J050CRST0845 |
TBJC105J050CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105J050CSMDT000 vs TBJC105J050CBST0000 |
TBJC105J050CSLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105J050CSMDT000 vs TBJC105J050CSLT0H00 |
TBJC105J050CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105J050CSMDT000 vs TBJC105J050CRLT0723 |
T493C105J050CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105J050CSMDT000 vs T493C105J050CT621C |
T493C105J050CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105J050CSMDT000 vs T493C105J050CB641C |
TBJC105J050CRST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105J050CSMDT000 vs TBJC105J050CRST0745 |
CWR11NK105JZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105J050CSMDT000 vs CWR11NK105JZCTR13 |
T493C105J050CH632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105J050CSMDT000 vs T493C105J050CH632C |
T493C105J050CK612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105J050CSMDT000 vs T493C105J050CK612B |