Part Details for TBJC156K006CSMDT000 by Kyocera AVX Components
Overview of TBJC156K006CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156K006CSMDT000
TBJC156K006CSMDT000 CAD Models
TBJC156K006CSMDT000 Part Data Attributes
|
TBJC156K006CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156K006CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156K006CSMDT000
This table gives cross-reference parts and alternative options found for TBJC156K006CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156K006CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156K006CWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CWMB0845 |
TBJC156K006CXLDT724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CXLDT724 |
TBJC156K006CXMDT923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CXMDT923 |
TBJC156K006CELD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CELD0H00 |
TBJC156K006CDSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CDSZ0945 |
TBJC156K006CDLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CDLC0945 |
TBJC156K006CBMZT923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CBMZT923 |
TBJC156K006CGLB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CGLB0745 |
TBJC156K006CFMD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CFMD0723 |
TBJC156K006CKMBT900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSMDT000 vs TBJC156K006CKMBT900 |