Part Details for TBJC156K010CBST0945 by Kyocera AVX Components
Overview of TBJC156K010CBST0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156K010CBST0945
TBJC156K010CBST0945 CAD Models
TBJC156K010CBST0945 Part Data Attributes
|
TBJC156K010CBST0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156K010CBST0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156K010CBST0945
This table gives cross-reference parts and alternative options found for TBJC156K010CBST0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156K010CBST0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156K010CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156K010CBST0945 vs TBJC156K010CRLT0900 |
TBJC156K010CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156K010CBST0945 vs TBJC156K010CBST0924 |
TBJC156K010CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156K010CBST0945 vs TBJC156K010CSLT0024 |
B45198R2156K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC156K010CBST0945 vs B45198R2156K309 |
267M1002156KR377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TBJC156K010CBST0945 vs 267M1002156KR377 |
T451C11561AKAP | CAP,TANTALUM / TA2O5,15UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJC156K010CBST0945 vs T451C11561AKAP |
T86C156K010LCSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412, | Vishay Intertechnologies | TBJC156K010CBST0945 vs T86C156K010LCSL |
TBJC156K010CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156K010CBST0945 vs TBJC156K010CBLT0924 |
TBJC156K010CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156K010CBST0945 vs TBJC156K010CRLT0000 |
TBJC156K010CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156K010CBST0945 vs TBJC156K010CRLB9000 |