Part Details for TBJC156M015LRLB9023 by Kyocera AVX Components
Overview of TBJC156M015LRLB9023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156M015LRLB9023
TBJC156M015LRLB9023 CAD Models
TBJC156M015LRLB9023 Part Data Attributes
|
TBJC156M015LRLB9023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156M015LRLB9023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBJC156M015LRLB9023
This table gives cross-reference parts and alternative options found for TBJC156M015LRLB9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156M015LRLB9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156M015LRSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJC156M015LRSD9045 |
TBJB156M015CBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJB156M015CBSD9024 |
TBJC156M015LSLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJC156M015LSLD9045 |
TBJB156M015LRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJB156M015LRLD9045 |
TBJC156M015LSSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJC156M015LSSC9023 |
TBJC156M015LRSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJC156M015LRSB9024 |
TBJB156M015LBSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJB156M015LBSD9000 |
TBJC156M015LRSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJC156M015LRSD9000 |
TBJB156M015LBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJB156M015LBSD9024 |
TBJC156M015LRLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M015LRLB9023 vs TBJC156M015LRLB9024 |