Part Details for TBJC225J025CSMDT000 by Kyocera AVX Components
Overview of TBJC225J025CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225J025CSMDT000
TBJC225J025CSMDT000 CAD Models
TBJC225J025CSMDT000 Part Data Attributes
|
TBJC225J025CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225J025CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225J025CSMDT000
This table gives cross-reference parts and alternative options found for TBJC225J025CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225J025CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225J025CDMD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CDMD0945 |
TBJC225J025CFMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CFMC0H45 |
TBJC225J025CGLB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CGLB0800 |
TBJC225J025CLMT0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CLMT0024 |
TBJC225J025CLSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CLSC0H23 |
TBJC225J025CWMB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CWMB0724 |
TBJC225J025CXMB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CXMB0800 |
TBJC225J025CELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CELB0H24 |
TBJC225J025CESZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CESZ0900 |
TBJC225J025CFLC9045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225J025CSMDT000 vs TBJC225J025CFLC9045 |