Part Details for TBJC336J004CSMDT045 by Kyocera AVX Components
Overview of TBJC336J004CSMDT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336J004CSMDT045
TBJC336J004CSMDT045 CAD Models
TBJC336J004CSMDT045 Part Data Attributes
|
TBJC336J004CSMDT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336J004CSMDT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |
Alternate Parts for TBJC336J004CSMDT045
This table gives cross-reference parts and alternative options found for TBJC336J004CSMDT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J004CSMDT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336J004CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336J004CSMDT045 vs TBJC336J004CSST0924 |
CWR11CB336JZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CSMDT045 vs CWR11CB336JZBTR13 |
CWR11CC336JZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CSMDT045 vs CWR11CC336JZCTR |
T493C336J004CB642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | KEMET Corporation | TBJC336J004CSMDT045 vs T493C336J004CB642C |
CWR11CB336JCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CSMDT045 vs CWR11CB336JCABULK |
TBJC336J004CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336J004CSMDT045 vs TBJC336J004CBLT0845 |
T493C336J004CC612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | KEMET Corporation | TBJC336J004CSMDT045 vs T493C336J004CC612A |
TBJC336J004CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336J004CSMDT045 vs TBJC336J004CBST0824 |
TBJC336J004CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336J004CSMDT045 vs TBJC336J004CBLT0900 |
TBJC336J004CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336J004CSMDT045 vs TBJC336J004CBLT0924 |