Part Details for TBJC474M050CSMDT024 by Kyocera AVX Components
Overview of TBJC474M050CSMDT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC474M050CSMDT024
TBJC474M050CSMDT024 CAD Models
TBJC474M050CSMDT024 Part Data Attributes
|
TBJC474M050CSMDT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC474M050CSMDT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |
Alternate Parts for TBJC474M050CSMDT024
This table gives cross-reference parts and alternative options found for TBJC474M050CSMDT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC474M050CSMDT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK474MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC474M050CSMDT024 vs CWR11NK474MZCTR13 |
CWR11NC474MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC474M050CSMDT024 vs CWR11NC474MZCBULK |
TBJC474M050CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | Kyocera AVX Components | TBJC474M050CSMDT024 vs TBJC474M050CWLT0800 |
TBJC474M050CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | Kyocera AVX Components | TBJC474M050CSMDT024 vs TBJC474M050CWLT0024 |
TBJC474M050CRLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | Kyocera AVX Components | TBJC474M050CSMDT024 vs TBJC474M050CRLT0700 |
CWR11NC474MZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC474M050CSMDT024 vs CWR11NC474MZCTR |
TBJC474M050CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | Kyocera AVX Components | TBJC474M050CSMDT024 vs TBJC474M050CSLT0H24 |
CWR11NB474MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC474M050CSMDT024 vs CWR11NB474MZCBULK |
TBJC474M050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC474M050CSMDT024 vs TBJC474M050CSLD9000 |
TBJC474M050CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | Kyocera AVX Components | TBJC474M050CSMDT024 vs TBJC474M050CWST0923 |